Low

HORNET TX3 - 

Remote Control System, Transmitter, 3 Channel Switch

HORNET TX3 - Remote Control System, Transmitter, 3 Channel Switch

The actual product may differ from image shown

Manufacturer Part No:
HORNET TX3
Newark Part No.:
34R3575
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transmitter
:
3 Channel
:
433.92MHz
:
150m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HORNET TX3 is a 3-button 433MHz Keyfob Transmitter with a range of up to 150m the HORNET is ideal for a wide variety of switching applications. Supplied complete ready to go the HORNET-S2M is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. Additional transmitters may be added using the learn process, any button on the transmitter can be used to control one or many outputs of the receiver.
  • Powered by 3V coin cell battery

Applications

Industrial, Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$19.66 $ 19.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.66
5 + $18.90
10 + $18.14
25 + $17.22
50 + $16.30
100 + $15.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.