Low

HORNET-S1M - 

Powered Remote Control System, 433MHz FM Technology, 1 Channel, 100m Range

HORNET-S1M - Powered Remote Control System, 433MHz FM Technology, 1 Channel, 100m Range

The actual product may differ from image shown

Manufacturer Part No:
HORNET-S1M
Newark Part No.:
34R3576
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Receiver & Transmitter
:
1 Channel
:
433.92MHz
:
150m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HORNET-S1M is one channel mains remote control system. Supplied complete ready to go the HORNET is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. With a range of up to 100m the HORNET is ideal for a wide variety of switching applications. Additional transmitters may be added using the ‘learn’ process, any button on the transmitter can be used to control one or many outputs of the receiver. This HORNET system provides up to 4 isolated switches each capable of switching up to 6A at 230V.
  • HORNET-S1M system operates at 230Vac
  • Frequency: 433.92MHz
  • Up to 100metres range
  • Reliable FM technology
  • Up to four 1000W relay switches
  • Waterproof receiver (IP68)
  • Momentary or latching relays
  • Any switch map to any relay output

Applications

Lighting, Wireless, Communications & Networking, Industrial

Contents

One channel receiver and transmitter.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/30/18
$89.74 $ 89.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.74
5 + $86.71
10 + $83.68
25 + $80.04
50 + $76.40
100 + $72.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.