Low

HIRK-433AP - 

Superheterodyne Receiver Decoder, AM, 433MHz

HIRK-433AP - Superheterodyne Receiver Decoder, AM, 433MHz

The actual product may differ from image shown

Manufacturer Part No:
HIRK-433AP
Newark Part No.:
80P4361
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

HIRK-433A is an AM 433MHz Super Heterodyne receiver decoder. A range of miniature single in line (SIL) hybrid modules providing complete four channel radio receiver/decoder systems available in either AM or FM. When used with the 110-AM or 120-FM series pocket keyfobs, A complete remote telemetry system is obtained with up to 150 meters range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.
  • AM 433MHz Super Heterodyne receiver decoder
  • Advanced Keeloq decoding
  • Advanced laser trimmed ceramic module
  • AM range up to 100 meters
  • FM range up to 150 meters
  • Easy learn transmitter feature
  • Outputs, momentary or latching & serial data
  • Direct led drive shows data reception
  • Flash re-programmable
  • HIR6 low power version (<1mA)

Applications

Communications & Networking, Industrial, Wireless, Security, RF Communications, Industrial

Product Information

:
-
:
-
:
433.92MHz
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18
$27.02 $ 27.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.02
25 + $25.73
50 + $24.55
100 + $23.80
250 + $23.05
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.