Low

RF SOLUTIONS  GSM100T  Modem Interface:-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 24M2363
  • Manufacturer Part No GSM100T

Product Information


  • Modem Interface: -
  • Plug Type: -
  • SVHC: To Be Advised

Description

GSM100T is an GSM100 (GSM Quad Band Modem, GPRS Class 10) with additional TCP/IP Stack. Maestro 100 is a ready-to-use GSM modem for voice, data, fax and SMS services. It also supports GPRS class 10 for hi-speed data transfer. Maestro 100 can be easily controlled by using AT command for all kinds of operations. With standard 9 pin RS232 port and telephone . Audio plug (via optional cable) the Maestro 100 can be set up with minimal effort.

Features:

  • Voice / Fax / SMS and data
  • Quad Band 850/900 /1800/1900MHz
  • Accepts standard SIM card
  • Can be used on standard GSM network
  • RS232 interface
  • One user programmable input/output port
  • AT command set: GSM 07.05 and 07.07 and wavecom
  • GPRS class B class 10: 36Kbps download / 24Kbps upload
  • GSM100T: TCP/IP stack available for data and internet

Applications:

  • Industrial
  • Multimedia
  • Portable Devices
  • RF Communications
  • Wireless

Contents:

The modem is supplied with power cable.

Warnings

Do not pull out the SIM holder without pushing the eject button.


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought