GSM100L - 

Modem Interface:-

GSM100L - Modem Interface:-

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GSM100L is an GSM & GPRS modem. Compact "Plug And Play" Quad band GSM modems can be directly connected to the serial port of a desktop or notebook computer through the RS232 interface. A standard SIM card can be inserted in the integral card-holder within the metal enclosure. The modems' metal casing makes it an appropriate solution for tough industrial application. The small size makes it simple to integrate in a space constraint environment.
  • Voice / Fax / SMS and data
  • Quad Band 850/ 900/1800/1900MHz
  • Accepts standard SIM card
  • Can be used on standard GSM network
  • RS232 interface
  • One user programmable input/output port
  • AT command set: GSM 07.05 and 07.07 and wavecom
  • GPRS class B class 10: 36Kbps download / 24Kbps upload
  • GSM100T: TCP/IP stack available for data and internet


Industrial, Multimedia, Portable Devices, RF Communications, Wireless


The modem is supplied with power cable.


Do not pull out the SIM holder without pushing the eject button-warning is to be added

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.