Low

RF SOLUTIONS  GPS-610F  GPS MODULE, RECEIVER, 1610MHZ, 65 CHANNEL, SERIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 51R6557
  • Manufacturer Part No GPS-610F

Product Information


  • Frequency RF: 1610MHz
  • Module Interface: Serial
  • No. of Channels: 65
  • Position Accuracy: 2.5m
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: -

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $54.81

Buy

Price

Quantity List Price
1 - 24 $54.81
25 - 49 $52.20
50 - 99 $49.81
100 - 249 $48.29
250+ $46.77

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought