Low

GPS-330R - 

GPS Receiver Module, 16-Channel, USB, Internal Antenna

GPS-330R - GPS Receiver Module, 16-Channel, USB, Internal Antenna

The actual product may differ from image shown

Manufacturer Part No:
GPS-330R
Newark Part No.:
15R1601
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GPS-330R is a compact all-in-one GPS module solution intended for a broad range of original equipment manufacturer (OEM) products, where fast and easy system integration and minimal development risk is required. The receiver continuously tracks all satellites in view and provides accurate satellite positioning data. The GPS-330R is optimised for application requiring good performance, low cost and maximum flexibility; suitable for a wide range of OEM configurations Its 16 parallel channels and 4100 search bins provide fast satellite signal acquisition and short startup time. Acquisition sensitivity of –140dBm and tracking sensitivity of –155dBm offers good navigation performance even in urban canyons having limited sky view.
  • 16 parallel channel GPS receiver
  • 4100 simultaneous time-frequency search bins
  • SBAS (WAAS, EGNOS) support
  • Acquisition sensitivity of -140dBm
  • Tracking sensitivity -155dBm
  • 5m CEP accuracy
  • Fast Acquisition of < 5 second hot start
  • USB level serial interface is provided on the interface connector

Applications

Security, Wireless, RF Communications, Industrial, Portable Devices, Communications & Networking, Hobby & Education

Product Information

:
NMEA, SiRF Binary
:
3.8V
:
8V
:
16Channels
:
-
:
5m
:
USB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.00 $ 10.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $51.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for serial cable assembly which can be used with GPS receiver (part number GPS-330R).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of serial cable assembly which can be used with this GPS receiver is CBA-LS-40M from RF Solutions.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:07.363-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_15R1601, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.