Low

RF SOLUTIONS  GPS-310FS  GPS MODULE, RECEIVER, 16 CHANNEL, EXTERNAL ANTENNA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 15R1599
  • Manufacturer Part No GPS-310FS

Product Information


  • SVHC: To Be Advised
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Description

The GPS-310FS is a miniature 16 channel OEM GPS receiver module. It is optimised for high-performance, ease-of-use, flexibility and low-cost. The GPS receiver is suitable for a wide range of navigation and tracking application. 16 parallel channels and 4000+ correlators provide fast satellite signal acquisition and short start up time. Acquisition sensitivity of -140dBm and tracking sensitivity of -155dBm offers good performance even under difficult environments. The GPS-610F embedded GPS module is a small, single-board, 16 parallel channel GPS receiver intended for OEM products. The GPS receiver continuously tracks all satellites in view and provides accurate satellite positioning data. The module is optimised for application requiring good performance, low cost and maximum flexibility; suitable for a wide range of OEM configurations including handhelds, asset tracking, marine and vehicle navigation products.

Features:

  • 16 parallel channel GPS receiver
  • 4000+ correlators
  • SBAS (WAAS, EGNOS) support
  • Supports active and passive antenna
  • Acquisition sensitivity of -140dBm
  • Tracking sensitivity -155dBm
  • 5m CEP accuracy
  • Low Power Consumption and it is 130mW
  • Fast Acquisition of 5 second hot start
  • Size is 25.4 x 25.4 x 3.4mm

Applications:

  • Security
  • Wireless
  • RF Communications
  • Industrial
  • Portable Devices
  • Communications & Networking
  • Hobby & Hardware Hacking

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought