Low

RF SOLUTIONS  FM-RX1-433A  RF MODULE, RECEIVER, FM, HYBRID, 433MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 01M7860
  • Manufacturer Part No FM-RX1-433A

Product Information


  • Data Rate Max: 10000bps
  • Frequency: 433MHz
  • SVHC: To Be Advised
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Description

FM-RX1-433A is a radio receiver module. This receiver module is a double conversion FM superhet with a data slicer driven by the AF output. Additionally, A fast acting carrier detect signal is a available to indicate to external circuits that a signal is present. This signal is extremely useful when implementing duty cycle power save circuits or to indicate to external logic that a signal is being received. It is internally derived from the degree of noise quieting due to the presence of a received carrier. The receiver is designed to work with the matching transmitter (FMTX). With the addition of simple antenna the pair may be used to transfer serial data up to 200meters. The range of the system depends upon several factors, principally the type of antenna employed and the operating environment.

Features:

  • Selective double conversion superhet
  • Low power
  • Fast enable time
  • wide supply voltage of 4.5 to 9 volts
  • analogue & digital output
  • High data rates (up to 5Kbps)
  • Carrier detect output
  • Available as either 418 or 433mhz

Applications:

  • Security
  • Wireless
  • RF Communications
  • Industrial

Warnings

Do not adjust the trimmer. It controls the receive frequency .Set this using RF signal generator.


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 01M7855 - TELECONTROLLI-FM-RRFQ2-433-RF MODULE, RECEIVER, FM, HYBRID, 433.92MHZ, SIL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01M7855
FM-RRFQ2-433

FM-RRFQ2-433

TELECONTROLLI

RF MODULE, RECEIVER, FM, HYBRID, 433.92MHZ, SIL

RF MODULE, RECEIVER, FM, HYBRID, 433.92MHZ, SIL; Frequency:433.92MHz; Supply Voltage Min:-; Supply Voltage Max:-; Current Rating:5.5mA; Supply Voltage:5VDC

11

1+ $29.63 25+ $28.07 50+ $26.85 100+ $25.96 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought