Low

FIREFLY-TX2 - 

RF MODULE, TRANSMITTER, FM, 433.92MHZ, 2 SWITCH

RF SOLUTIONS FIREFLY-TX2

The actual product may differ from image shown

Manufacturer Part No:
FIREFLY-TX2
Newark Part No.:
11P0471
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

FIREFLY-TX2 is an 2 button transmitter stamp with 433.92MHz frequency for radio remote control system up to 100 meters. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button pressed on the transmitter encoder. It is housed in a rugged IP68 weatherproof enclosure, The receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs. The decoder is supplied in an IP68 rated enclosure with Cable Gland and wall mounting lugs.
  • 1,2,4 or 8 Channel Systems
  • 12/24Vdc or 230Vac Supply
  • FireFly up to 100 meters
  • Reliable FM Technology
  • High Security RF Protocol
  • 'Easy Learn' Tx Encoder Feature
  • Easy Installation Via Screw Terminals
  • 4 Relays 6A @ 230Vac
  • Momentary / Latch / Timed Outputs
  • Any Switch can map to any Relay Output

Applications

Wireless, Industrial, Security, Lighting, RF Communications

Product Information

:
FM
:
-
:
433.92MHz
:
-
:
10V
:
16V
:
140mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on FIREFLY-TX2 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
FIREFLY-TX2 is a 2 button transmitter stamp with 433.92MHz frequency for radio remote control system up to 100 meters. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button pressed on the transmitter encoder. It is housed in a rugged IP68 weatherproof enclosure, The receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs. The decoder is supplied in an IP68 rated enclosure with Cable Gland and wall mounting lugs.

Feature & Benefits:
1,2,4 or 8 Channel Systems
12/24Vdc or 230Vac Supply
Firefly up to 100 meters
Reliable FM Technology
High Security RF Protocol
‘Easy Learn’ Tx Encoder Feature
Easy Installation Via Screw Terminals
4 Relays 6A @ 230Vac
Momentary / Latch / Timed Outputs
Any Switch can map to any Relay Output

Applications: Wireless, Industrial, Security, Lighting, RF Communications
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:37.976-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11P0471, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.