Low

RF SOLUTIONS  FIREBLADE-TX1  RF MODULE, TRANSMITTER, FM, 434.52MHZ, 1 SWITCH

RF SOLUTIONS FIREBLADE-TX1
Manufacturer Part No:
FIREBLADE-TX1
Newark Part No.:
11P0462
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

FIREBLADE-TX1 is an 1 switch transmitter stamp with 434.525MHz frequency for radio remote control system up to 1,000 meters. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button pressed on the transmitter encoder. It is It is housed in a rugged IP68 weatherproof enclosure, The receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any receiver relay outputs. The decoder is supplied in an IP68 rated enclosure with Cable Gland and wall mounting lugs.
  • 1,2,4 or 8 Channel Systems
  • 12/24Vdc or 230Vac Supply
  • FireBlade up to 1,000 meters
  • Reliable FM Technology
  • High Security RF Protocol
  • 'Easy Learn' Tx Encoder Feature
  • Easy Installation Via Screw Terminals
  • 4 Relays 6A @ 230Vac
  • Momentary / Latch / Timed Outputs
  • Any Switch can map to any Relay Output
User cannot erase individual Tx encoders

Product Information

RF Modulation:
FM
Data Rate Max:
-
Frequency:
434.525MHz
Sensitivity dBm:
-
Supply Voltage Min:
10V
Supply Voltage Max:
16V
Supply Current:
140mA
RF Transmitter Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FM

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Industrial
  • Security
  • Lighting
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.