Low

RF SOLUTIONS  ANT-1356M  Antenna Type:-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 30M9940
  • Manufacturer Part No ANT-1356M

Product Information


  • Antenna Cable Length: 0.3m
  • Antenna Connector: -
  • Antenna Mounting: -
  • Antenna Polarization: -
  • Antenna Type: -
  • For Use With: RFID
  • Gain: -
  • Operating Frequency: 13.56MHz
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Transmit Power: -

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $25.18

Buy

Price

Quantity List Price
1 - 24 $25.18
25 - 49 $23.96
50 - 99 $22.83
100 - 249 $21.62
250+ $20.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought