Low

RF SOLUTIONS  AM-HRR30-433  SuperRegen Receiver, Miniature, 433MHz

RF SOLUTIONS AM-HRR30-433
Manufacturer Part No:
AM-HRR30-433
Newark Part No.:
37K9070
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

AM-HRR30-433 is an compact hybrid 433 MHz miniature AM Super-Regen receiver. The RF Solutions miniature AM 'Super Regen' receiver module is an extremely compact hybrid RF receiver can be used to capture undecoded data from any AM transmitter such as RF Sol...
  • 50% smaller than standard hybrid modules.
  • Standard frequencies of 315, 433MHz
  • Frequencies available of 300-450MHz
  • Very high frequency stability (No Adjustable Components).
  • Receiving range up to 50 meters.
  • CMOS/TTL compatible output.
  • Compatible with R.F. Solutions AM transmitters.
  • Patented laser trimmed inductor.
  • Compliant to ETSI300-220.
  • Requires no radio license to operate.

 

Product Information

RF Modulation:
-
Data Rate Max:
-
Frequency:
-
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Supply Current:
-
Supported Devices - RF Receivers:
-
RF Receiver Applications:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.