Low

RF SOLUTIONS  AM-HRR3-433  RF MODULE, RECEIVER, AM, 433MHZ, 2KBPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 01M6872
  • Manufacturer Part No AM-HRR3-433

Product Information


  • Data Rate Max: 2000bps
  • Frequency: 433MHz
  • SVHC: To Be Advised
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.21

Buy

Price

Quantity List Price
1 - 49 $11.21
50 - 99 $10.15
100 - 249 $9.30
250 - 499 $8.60
500+ $8.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought