Low

ALPHA-TRX433S - 

RF Transceiver, Low Cost High Performance, Fast PLL Lock Time, Wake up Timer, FSK, 433Mhz

ALPHA-TRX433S - RF Transceiver, Low Cost High Performance, Fast PLL Lock Time, Wake up Timer, FSK, 433Mhz

The actual product may differ from image shown

Manufacturer Part No:
ALPHA-TRX433S
Newark Part No.:
15R0254
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Alpha Modules are extremely cost effective but high performance radio modules. Supplied in a miniature Surface mount package these modules can Transmit/Receive at upto 115Kbps at a maximum of 300m. Operating at 2 - 5V, the modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery applications. These Modules will suit one to one multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring.
  • FM Transceiver Module
  • Fast PLL lock time
  • Wakeup timer
  • Low power consumption
  • 10MHz crystal for PLL timing
  • Clock and reset signal output for external MCU
  • 16 bit RX Data FIFO
  • SPI interface
  • Standby current less than 0.3uA
  • High data rate up to 256 kbps

Applications

Wireless, RF Communications, Security, Industrial, System Monitoring, Sensing & Instrumentation

Product Information

:
FSK
:
-
:
433MHz
:
-
:
2.2V
:
3.8V
:
-
:
-
:
21mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/27/18
$9.79 $ 9.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.