Low

REX  MICROREX D11  Timeswitch, 7 Days, SPDT, 16 A

REX MICROREX D11
Manufacturer:
REX REX
Manufacturer Part No:
MICROREX D11
Newark Part No.:
07WX2808
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Time Min:
-
Time Max:
7Days
Contact Style:
SPDT
Contact Current Max:
16A
Controller Output:
-
Product Range:
-
External Width:
17.5
Frequency:
60
SVHC:
To Be Advised
External Depth:
55

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.