Low

RENATA  LR44  Non-rechargeable Battery, High drain, Calculator, Single Cell, Alkaline, 105 mAh, 1.5 V, LR44

RENATA LR44
Manufacturer:
RENATA RENATA
Manufacturer Part No:
LR44
Newark Part No.:
59M8804
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Technology:
Alkaline
Battery Capacity:
105mAh
Battery Voltage:
1.5V
Battery Size Code:
LR44
Battery Terminals:
Pressure Contact
External Diameter:
11.6mm
External Height:
5.4mm
External Width:
-
External Depth:
-
Weight:
1.75g
Battery IEC Code:
LR44
Battery NEDA Code:
1166A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Substitutes

Battery, Alkaline, 100 mAh, 1.5 V, Pressure Contact, 11.6 mm

DANTONA INDUSTRIES

418 in stock

Price for: Each

1+ $0.78 5+ $0.683 10+ $0.644 25+ $0.585 More pricing

Buy

Non-rechargeable Battery, Pack of 2, Alkaline, 105 mAh, 1.5 V, LR44, Pressure Contact, 11.6 mm

DURACELL

4 in stock

Price for: Pack of 2

1+ $1.81 100+ $1.61 250+ $1.46 500+ $1.28 More pricing

Buy

Non-rechargeable Battery, Button Cell, Single Cell, Alkaline, 120 mAh, 1.5 V, LR44

VARTA

384 in stock

Price for: Each

1+ $0.288 250+ $0.256 500+ $0.225 1000+ $0.20 More pricing

Buy

ALKALINE BATTERY, 1.5V, LR44, 10PK

GP BATTERIES

402:  in stock

Price for: Pack of 10

1+ $3.45 100+ $3.07 250+ $2.78 500+ $2.44 More pricing

Buy

Similar Products