New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

REDRING - 120041 - HEATER, CARTRIDGE, 8X130MM, 400W

REDRING120041
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
REDRING
Newark Part Number:
39K0848
Manufacturer Part No:
120041

Technical Data Sheet (2.78MB) EN
Technical Data Sheet (2.78MB) EN

Product Information
  • HEATER, CARTRIDGE, 8X130MM, 400W
  • Power Rating: 400W
  • Supply Voltage: 230VAC
  • External Height: 130mm
  • External Diameter: 8mm
  • External Length / Height: 130mm
  • Output Power: 400W
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $46.74  

  1. Qty

Price

Qty Price
1  - 24 $46.74
25  - 49 $44.41
50  - 99 $42.43
100  - 249 $40.99
250+  $31.82
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(REDRING) OR (Cartridge) OR (120041)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----