Low

V2-4416 - 

Totalizer, Electromechanical, Model 44, 6 Digits, Base Mount, 115 Vac, 1.5 W

V2-4416 - Totalizer, Electromechanical, Model 44, 6 Digits, Base Mount, 115 Vac, 1.5 W

The actual product may differ from image shown

Manufacturer Part No:
V2-4416
Newark Part No.:
27B4551
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
4.6mm
:
-
:
115VAC
:
-
:
-
:
-5°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V2-4416 is a 6-figure base-mount Electromechanical Totalizing Counter with metal/plastic frame assembly assures ruggedness while one piece cover discourages tampering. Precision moulded internal gearing requires no lubrication for long, accurate count life. Applications include warranty verification, electronic game counting, coin box tallies or wherever small size, highly visible numerals and solid construction are critical.
  • Small size
  • Highly visible numerals
  • Solid construction
  • Lead length
  • Special connectors
  • 600 Counts/minute speed
  • Beyond 3 million counts operating life
  • -5 to 40°C Temperature range

Applications

Industrial, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$60.78 $ 60.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.53
10 + $63.82
25 + $61.22
50 + $60.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.