Low

TSW0A600 - 

Thumbwheel Switch, TSW Series, Panel, Screw, BCD

TSW0A600 - Thumbwheel Switch, TSW Series, Panel, Screw, BCD

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
TSW0A600
Newark Part No.:
18M5891
Product Range
TSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TSW Series
:
Panel
:
Screw
:
BCD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TSW series Thumbwheel Switch Assembly with modular 4 or 6-digit panel mounted BCD input switch designed to provide BCD data to programmable controllers. BCD data lines are diode isolated and have separate digit commons allowing for multiplexed operation with more than one thumbwheel switch assembly. All units consist of screw-clamp terminal blocks with integral PC board labels for wiring ease of all BCD and common lines. In addition, 16-pin DIP sockets provide for cascading of more than one thumbwheel switch assembly with the optional DIP plug connector cable (model ACA1). This greatly reduces installation time and eliminates miswiring. All versions are available in either "1" true or "0" true logic. For "1" true logic, a voltage "High" is applied to the digit common and the associated BCD outputs are "high", i.e. 4 = 0100. For "0" True Logic, a voltage "LOW" is applied to Digit Common and associated BCD outputs are "low" i.e. 4 = 1011.
  • Terminal block for easy connections
  • Diode isolation
  • Individual digit commons
  • Compatible with programmable controllers

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$333.00 $ 333.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $333.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.