Low

RED LION  RPGBII01  ENCODER BORE SLEEVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RED LION
  • Newark Part No.: 19P7153
  • Manufacturer Part No RPGBII01

Product Information


  • Bore Diameter Max: 0.5"
  • Bore Diameter Min: 0.25"
  • Bore Diameter Nom: 6.35mm
  • Length: -
  • Material: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/6/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.00

Buy

Price

Quantity List Price
1+ $36.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought