PAXTM100 - 

Timer, PAXTM Series, Preset, SPDT Output, 250 VAC

PAXTM100 - Timer, PAXTM Series, Preset, SPDT Output, 250 VAC

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
PAXTM Series
Technical Datasheet:
See all Technical Docs

Product Information

PAXTM Series
1 Changeover Relay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PAXTM series 1/8 DIN Analogue Input Panel Meter offers many features and performance capabilities to suit a wide range of industrial applications. Available in five different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage inputs. The optional plug-in output cards allow the opportunity to configure the meter for present applications, while providing easy upgrades for future needs. The meter employs a bright 0.56" LED display. The unit is available with a red sunlight readable or a standard green LED. The intensity of display can be adjusted from dark room applications up to sunlight readable, making it ideal for viewing in bright light applications. The meter provides a MAX and MIN reading memory with programmable capture time. The capture time is used to prevent detection of false max or min readings which may occur during start-up or unusual process events.
  • Process, voltage, current, temperature and strain gage inputs
  • Variable intensity display
  • Programmable function keys/user inputs
  • Optional custom units overlay with backlight
  • Four setpoint alarm outputs (with option card)
  • Communication and bus capabilities (with option card)
  • Retransmitted analogue output (with option card)
  • CRIMSON® programming software
  • NEMA 4X/IP65 Sealed front bezel
  • 16 Point scaling for non-linear processes
  • 9 Digit totalizer (integrator) with batching


Industrial, Automation & Process Control, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$173.40 $ 173.40
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $204.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.