Low

PAXTM000 - 

Panel Mount Timer, Preset, 85 VAC, 250 VAC, 0.001 s, 1 h, 45 mm, 92 mm

PAXTM000 - Panel Mount Timer, Preset, 85 VAC, 250 VAC, 0.001 s, 1 h, 45 mm, 92 mm
PAXTM000 - Panel Mount Timer, Preset, 85 VAC, 250 VAC, 0.001 s, 1 h, 45 mm, 92 mm

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
PAXTM000
Newark Part No.:
84K7514
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
85VAC
:
250VAC
:
0.001s
:
1h
:
45mm
:
92mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PAXTM000 is an AC powered red display PAX® Timer offers many features and performance capabilities to suit a wide range of industrial applications. It can function as an elapsed timer or preset timer. The option cards allow the opportunity to configure the meter for the present application, while providing easy upgrades for future needs. It can function as an elapsed time indicator. By using two separate signal inputs and 23 selectable timer ranges, the meter can be programmed to meet most any timing application. With the addition of a set-point option card, it can easily become a dual or quad output preset timer. The meter accepts inputs from a variety of sources including switch contacts and outputs from CMOS or TTL circuits. The input can be configured to trigger on the edge or level of the incoming pulse. Internal jumpers are available to allow the selection for sinking inputs (active low) or sourcing inputs (active high).
  • Cycle counting capability
  • Programmable function keys/user inputs
  • Four set-point alarm outputs (with option card)
  • Communications and bus capabilities (with option card)
  • CRIMSON® Programming software
  • IP65/NEMA-4X Protection rating

Applications

Industrial, Metering

Warnings

Do not use this unit to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the unit.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$167.40 $ 167.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $186.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.