New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

RED LION - PAXCDC30 - DEVICENET COMMUNICATIONS NETWORK INTERFACE CARD

RED LIONPAXCDC30
Image is for illustrative purposes only.
Please refer to product description
RED LION
Manufacturer:
RED LION
Newark Part Number:
84K7479
Manufacturer Part No:
PAXCDC30

Technical Data Sheet (1.11MB) EN
Technical Data Sheet (1.11MB) EN

Product Information
  • DEVICENET COMMUNICATIONS NETWORK INTERFACE CARD
  • Accessory Type: DeviceNet Communications Network Interface Card
  • For Use With: Red Lion PAX Digital Input Panel Meters
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 15 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $122.00  

  1. Qty

Price

Qty Price
1+  $122.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
4380-2001-1

EUROTHERM CONTROLS

ISOLATION AMPLIFIER

Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current / Voltage; No. of Output Channels:2; Accuracy %:0.1%; Supply Voltage Min:9VDC;

0
Price
For: 1 Each
1+
$497.28

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
SE-060

SIMPSON

INCREMENTAL ROTARY ENCODER

No. of Channels:2; Rotational Speed Max:6000rpm; Supply Voltage Min:12V; Supply Voltage Max:28V; Encoder Output:Quadrature;

0
Price
For: 1 Each
1+
$182.98

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RED LION) OR (Accessories - Application Boards) OR (PAXCDC30)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

EUROTHERM CONTROLS 4380-2001-1
1 Each
$497.28
1 Each
$182.98