Low

PAX2A000 - 

Digital Panel Meter, 1/8 DIN, 6 Digits, DC Current / DC Voltage / Resistance / Temperature

PAX2A000 - Digital Panel Meter, 1/8 DIN, 6 Digits, DC Current / DC Voltage / Resistance / Temperature
PAX2A000 - Digital Panel Meter, 1/8 DIN, 6 Digits, DC Current / DC Voltage / Resistance / Temperature

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
PAX2A000
Newark Part No.:
90R8368
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
DC Current / DC Voltage / Resistance / Temperature
:
-250µA to +2A / -250mV to +200V / 100ohm to 10kohm / -200°C to +2315°C
:
18mm
:
45mm
:
92mm
:
50VAC
:
250VAC
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PAX2A000 is a 250VAC universal analogue Input Meter for DC current, DC voltage, process signals, resistance, thermocouples or RTD's with 6/9 digit dual line/color display and 0.7 and 0.35-inch digits. R232, RS-485, DeviceNet and Profibus (with option card) communications, set point and analogue outputs (with option card).
  • Variable contrast and intensity display
  • Meter update rate up to 160/second
  • Built-in Modbus communications

Applications

Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$311.40 $ 311.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $346.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.