- Manufacturer:
- RED LION
- Newark Part Number:
- 84K7470
- Manufacturer Part No:
- MPAXD000
-
- Technical Data Sheet (1.08MB) EN
Product Information
- VOLTAGE-CURRENT INPUT MODULE
- Accessory Type: Analog Input Module
- For Use With: EPAX 5 Digit Displays
- Character Size: 0.56"
- No. of Analog Inputs: 5
- No. of Analog Outputs: 5
- No. of Digital Inputs: 0
- No. of Digital Outputs: 0
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1916 / 1311916 / 130
1910 / 129
Availability
1 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $233.00
Price
| Qty | Price |
|---|---|
| 1+ | $233.00 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


