LPAX0500 - 

Panel Display, Model LPAX for MPAX Modules, 5 Digits, 85 to 250 Vac, 11 to 36 Vdc, 24 Vac

LPAX0500 - Panel Display, Model LPAX for MPAX Modules, 5 Digits, 85 to 250 Vac, 11 to 36 Vdc, 24 Vac
LPAX0500 - Panel Display, Model LPAX for MPAX Modules, 5 Digits, 85 to 250 Vac, 11 to 36 Vdc, 24 Vac

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPAX0500 is a 5-digit Large Display suitable for analogue MPAX modules. This display is a versatile display that can increase productivity by offering the plant floor or production area a large visual display of its current status. Whether your measurement is temperature, weight or flow, the LPAX can satisfy the requirement. With the use of units label and backlighting, the display can be tailored to show the actual engineering unit, which further enhances the display. This LPAX display accepts various analogue inputs through the use of input modules (MPAX) which allow the unit to adapt to most any application. Additional plug-in option cards can add alarms, analogue output and communication/bus capabilities, making the LPAX a truly intelligent panel meter.
  • Large led display readable to 70ft
  • Alarms, analogue output and communication
  • Custom units label with backlight
  • Programmable user inputs
  • Programmable function keys
  • Universal AC-to-DC powered model
  • Crimson programming software
  • IP65/NEMA-4 Protection rating


Industrial, Clock & Timing


The protective conductor terminal is bonded to conductive parts of the equipment for safety purposes and must be connected to an external protective earthing system.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$347.00 $ 347.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $347.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.