RED LION  IFMA0035  CONVERTER, FREQUENCY TO ANALOG

RED LION IFMA0035

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84K7452
  • Manufacturer Part No IFMA0035

Product Overview


The IFMA0035 is a 3-way electrical isolation DC powered Frequency to Analog Converter accepts frequency inputs and output analog voltage or current in proportion to the input frequency with 0.1% accuracy. The IFMA signal conditioner can accept any frequency source input from 1Hz to 25kHz and can be easily configured using a seven position DIP switch, rotary switch and/or push-button. The input circuitry is also DIP switch selectable for a variety of sources. LED lights on the face of the unit illuminate under normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback for device configuration. The unit is equipped with a universal mounting foot and can be mounted to either a top hat (EN 50 022) or a G profile (EN 50 035 - G32) DIN rail.
  • Four output operating ranges
  • Programmable input circuit accepts outputs from a variety of sensors
  • 9 to 32VDC Power input
  • Low frequency cut-out and over range indication

Applications

Signal Processing
Back to top

Product Specifications, Documents & More


  • Accuracy %: 0.1%
  • Isolation Input: Isolated
  • No. of Channels: 4
  • No. of Output Channels: 4
  • Output Accuracy: ± 0.1%
  • SVHC: No SVHC (15-Jun-2015)
  • Signal Conditioner Input: Frequency
  • Signal Conditioner Mounting: DIN Rail
  • Signal Conditioner Output: Current, Voltage
  • Supply Voltage: 32VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1969
  •  132/1973

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
  • 10 Further stock expected to ship on Feb 14, 2016
  • More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $208.00 $208

Buy

Price

Quantity List Price
1+ $208.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought