Low

IAMS0010 - 

Signal Conditioner, IAMS Series, Universal Input, Analog, 2x Relays Output, 253 Vac, 300 Vdc

IAMS0010 - Signal Conditioner, IAMS Series, Universal Input, Analog, 2x Relays Output, 253 Vac, 300 Vdc

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
IAMS0010
Newark Part No.:
63R3518
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Potentiometer, RTD, Thermocouple, Voltage
:
Analogue
:
-
:
0.1%
:
± 0.1%
:
253VAC
:
-
:
DIN Rail
:
Isolated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IAMS0010 is an universal Signal Conditioner with unmatched capability and provide more than 100 combinations of I/O combination configurations. The IAMS provides complete isolation and conversion capabilities to satisfy any application. The universal input accepts process, DC current, DC voltage, thermocouples, RTDs, potentiometers and linear resistance signals allowing the module to be connected to most sensors. Setpoint models allow for dual setpoint control capability through dual form A relays. The analogue model provides a retransmitted analogue signal. A third model provides both analogue and dual setpoint control capabilities. The IAMS can be configured using the PGMMOD programming module. The module is required to program the IAMS, but only one programming module is required regardless of the quantity of IAMS signal conditioners. The module can store programming from one unit and mirror it to a second unit reducing set-up time for multiple installations.
  • IAMS with dual setpoint
  • Universal input, process, mA DC, VDC, TC, 100 (RTD, potentiometer and linear resistance)
  • Universal power supply, 21.6 to 253VAC/19.2 to 300VDC
  • 3-way isolation (power/signal/output)
  • Choose setpoints and/or analogue output models
  • Programming/display module (PGMMOD)
  • Programming available in seven different languages

Applications

Industrial, Automation & Process Control, Signal Processing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$208.00 $ 208.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $208.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.