Low

EPAX0500 - 

Panel Display, Model EPAX for MPAX Modules, 5 Digits, 85 to 250 Vac

EPAX0500 - Panel Display, Model EPAX for MPAX Modules, 5 Digits, 85 to 250 Vac
EPAX0500 - Panel Display, Model EPAX for MPAX Modules, 5 Digits, 85 to 250 Vac

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
EPAX0500
Newark Part No.:
84K7449
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
85VAC
:
250VAC
:
-
:
5
:
-
:
4"
:
158.2mm
:
604.3mm
:
-
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EPAX0500 is a 5-digit Extra Large Display for analogue MPAX modules. It is a versatile display that can increase productivity by offering the plant floor or production area a large visual display of their current status. The EPAX accepts various analogue inputs through the use of input modules (MPAX) which allow the unit to adapt to most any application. Additional plug-in option cards can add alarms, analogue output and communication/bus capabilities, making the EPAX a truly intelligent panel meter.
  • Alarms, analogue output and communication
  • Programmable user inputs
  • Universal AC powered
  • Crimson programming software
  • NEMA-4X/IP65 Protection rating

Applications

Industrial, Metering

Warnings

The protective conductor terminal is bonded to conductive parts of the equipment for safety purposes and must be connected to an external protective earthing system.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$537.20 $ 537.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $632.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.