Low

DSPSX000 - 

Data Station, Protocol Conversion, 2 MB, RJ45, RS232C, RS422, RS485, Serial, USB, 24 Vdc

DSPSX000 - Data Station, Protocol Conversion, 2 MB, RJ45, RS232C, RS422, RS485, Serial, USB, 24 Vdc
DSPSX000 - Data Station, Protocol Conversion, 2 MB, RJ45, RS232C, RS422, RS485, Serial, USB, 24 Vdc

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
DSPSX000
Newark Part No.:
63R3159
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
RJ45, RS232C, RS422, RS485, Serial, USB
:
2MB
:
115.2Kbaud
:
24VDC
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSPSX000 is a Data Station with multiple protocol converter, data logger, web server with virtual HMI up to QVGA (320 x 240) and expansion slot. The data station plus was designed to act as a nexus for industrial data collection and management. With three built in serial ports and a 10 base-T/100 base-TX Ethernet port, the unit performs protocol conversion allowing disparate devices to communicate seamlessly with one another. The Ethernet port supports up to ten protocols simultaneously using Crimson 3, so even Ethernet to Ethernet conversion may be performed. The CompactFlash card allows new configuration files to be loaded into the data station plus. The USB port may be used for blazing fast file downloads or to mount the data station CompactFlash card as an external drive to the PC. The data station DIN-rail mounting saves time and panel space and snaps easily onto standard top hat (T) profile DIN-rail.
  • Extensive built-in driver list allows easy data mapping to PLCs, PCs AND SCADA systems
  • Independent serial ports provide virtually unlimited integration methods

Applications

Industrial

Warnings

Do not use controller to directly command motors, valves/other actuators not equipped with safeguards. To do so can potentially harmful to persons/equipment in the event of fault to the controller.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$963.00 $ 963.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,070.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.