Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RED LION
- Newark Part Number:
- 63R3158
- Manufacturer Part No:
- DSPLE000
-
- Technical Data Sheet (986.46KB) EN
Product Information
- PROTOCOL CONVERTER, HMI, 4MB
- No. of Characters: -
- Panel Display Interface: RS232, RS485, RS422, USB
- Memory Size: 4MB
- Baud Rate: 115.2Kbaud
- Supply Voltage: 24VDC
- Operating Temperature Min: 0°C
- Operating Temperature Max: 50°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $520.00
Price
| Qty | Price |
|---|---|
| 1+ | $520.00 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


