Low

CUB7TVR0 - 

Panel Mount Timer, High Voltage, 50 V, 250 V, 0.001 s, 1 h, 22.2 mm, 45 mm

CUB7TVR0 - Panel Mount Timer, High Voltage, 50 V, 250 V, 0.001 s, 1 h, 22.2 mm, 45 mm
CUB7TVR0 - Panel Mount Timer, High Voltage, 50 V, 250 V, 0.001 s, 1 h, 22.2 mm, 45 mm

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
CUB7TVR0
Newark Part No.:
63R2620
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50V
:
250V
:
0.001s
:
1h
:
22.2mm
:
45mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CUB7TVR0 is a 8-digit Timer with 5-position plug-in terminal block. It offers high voltage input, red display and elapsed time indicator. It is a lithium battery powered miniature counter or timer with large 0.35-inch high digits. It has a LCD read-out available in positive imagine reflective, negative image transmissive. The backlight versions require an external 6 to 26VDC power supply. It is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA-4X/IP65 specification for wash-down and dusty environments, when properly installed with supplied panel gasket and mounting clip. The low voltage input has DIP switch selections for SINKING or SOURCING along with a HIGH/LOW FREQUENCY selection (low frequency for contact inputs). Both units have front panel keypads that can be used to reset the display. The keypad can be enabled/disabled via a single DIP switch.
  • Count speeds up to 10kHz
  • Low voltage input

Applications

Industrial, Clock & Timing

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$68.00 $ 68.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $68.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.