Low

CUB7TCS0 - 

Panel Mount Timer, Low Voltage, 28 VDC, 0.001 s, 1 h, 22.2 mm, 45 mm

CUB7TCS0 - Panel Mount Timer, Low Voltage, 28 VDC, 0.001 s, 1 h, 22.2 mm, 45 mm
CUB7TCS0 - Panel Mount Timer, Low Voltage, 28 VDC, 0.001 s, 1 h, 22.2 mm, 45 mm

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
CUB7TCS0
Newark Part No.:
63R2618
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
28VDC
:
0.001s
:
1h
:
22.2mm
:
45mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CUB7TCS0 is a Miniature Electronic Timer powered by lithium battery with large 0.35-inch LCD reflective display. This CUB7 series timer is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip. The keypad can be enabled/disabled via a single DIP switch.
  • 8-digit LCD display
  • 3-position terminal block
  • Count speeds up to 10kHz
  • 9 Programmable time range
  • Low voltage input
  • 0 to 50°C Temperature range

Applications

Industrial, Automation & Process Control, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$47.00 $ 47.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.