Low

CUB4V-000 - 

Digital Panel Meter, LCD, 3-1/2 Digits, DC Voltage

CUB4V-000 - Digital Panel Meter, LCD, 3-1/2 Digits, DC Voltage
CUB4V-000 - Digital Panel Meter, LCD, 3-1/2 Digits, DC Voltage

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
CUB4V-000
Newark Part No.:
17M6444
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
-199.9mV to +199.9mV / -1.999V to +1.999V / -19.99V to +19.99V / -199.9V to +199.9V
:
15.2mm
:
33.02mm
:
68.07mm
:
9VDC
:
28VDC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CUB4V-000 is a DC Voltmeter with reflective display designed and manufactured using the latest technology for a high quality, compact, affordable instrument. 3-1/2 digit LCD display with 0.6-inch (15.2mm) high digits and a DIP switch selectable decimal point. Constructed of a lightweight, high impact plastic case with a clear viewing window.
  • 60°C Operating temperature
  • IP65 Protection rating

Applications

Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Jun 27, 2018

More stock available week commencing 7/23/18
$115.20 $ 115.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $128.00