Low

CUB30000 - 

Counter, Miniature Electric, CUB Series, 6 Digits, Rugged, Battery Powered

CUB30000 - Counter, Miniature Electric, CUB Series, 6 Digits, Rugged, Battery Powered
CUB30000 - Counter, Miniature Electric, CUB Series, 6 Digits, Rugged, Battery Powered

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
CUB30000
Newark Part No.:
11J7840
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
5.1mm
:
-
:
-
:
25mm
:
50mm
:
-30°C
:
75°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CUB30000 is a Miniature Electronic Counter features a rugged reinforced nylon case that snap-fits into a standard rectangular opening without screws or other hardware. Hook-up is simply a matter of connecting two wires and since the operating voltage is only 3V and with currents in micro amps. No external power is required since the internal batteries provide years of uninterruptible service. It offers the inherent ruggedness, reliability and permanence of completely integrated circuitry, embedded in a single monolithic, silicon, micro-chip.
  • 6-digit LCD display
  • Operates from switch contact or NPN open collector input
  • Provides years of silent operation without mechanical wear
  • Self-powered, 2-wire connection eliminates power wiring
  • With front panel reset button
  • Front panel reset only
  • -30 to 75°C Temperature range

Applications

Industrial, Portable Devices, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$37.00 $ 37.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.