Low

RED LION  CUB2L800  Counter, General Purpose, CUB Series, 8 Digits, High Speed, LCD, Battery Powered

RED LION CUB2L800
RED LION CUB2L800
Manufacturer:
RED LION RED LION
Manufacturer Part No:
CUB2L800
Newark Part No.:
63R5777
Technical Datasheet:
See all Technical Docs
RED LION CUB2L800
RED LION CUB2L800

The actual product may differ from image shown

Product Overview

The CUB2L800 is a 8-digit Miniature Electronic Counter with lithium battery. This counter is powered by an internal lithium battery, which will provide up to 7 years of continuous operation. This counter has LCD display with 0.3-inch high digits. This counter uses a CMOS LSI counter circuit chip, mounted on a gold-plated substrate and electrically connected by ultrasonic wire-bonding. Internal electrical interface connections use elastomeric contacts to provide a gas-tight, corrosion resistant connection. Using the latest in micro-electronic assembly and manufacturing techniques provides units with the reliability and dependability required for industrial service. The CUB2L8 is constructed of a rugged die-cast metal case with a clear viewing window.
  • Field connectable for front panel reset, remote reset or both
  • Count speeds up to 5kHz (high speed input)

 

Product Information

No. of Digits / Alpha:
8
Digit Height:
7.6mm
Supply Voltage Min:
-
Supply Voltage Max:
-
Panel Cutout Height:
33mm
Panel Cutout Width:
67.3mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
75°C
Product Range:
-
Counting Speed:
5
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.