Low

APLR0600 - 

Rate Indicator, Model APLR, Apollo, 6 Digits, 115 Vac

APLR0600 - Rate Indicator, Model APLR, Apollo, 6 Digits, 115 Vac
APLR0600 - Rate Indicator, Model APLR, Apollo, 6 Digits, 115 Vac

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
APLR0600
Newark Part No.:
30M3069
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
-
:
-
:
14.2mm
:
45mm
:
92mm
:
-
:
-
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The APLR0600 is a 6-digit Time Base Rate Indicator offers the ability to scale for direct readout in terms of the units being measured. Whether a machine produces bottles, cloth, wire or beverage mix, operation is enhanced when the rate readout is expressed directly in bottles/min, feet/min, gallons/hour or whatever units are needed in plant operations. It can provide this capability through its settable time base, programmable decimal points and frequency doubling functions. It can also accommodate magnetic pickups, as well as logic (sourcing output) sensors and NPN open collector (sinking output) sensors. This unit also has a self-test feature, which checks all the micro-processor and display driver circuitry after power-up (if enabled). This self-test also can be used to test the time base select DIP switches and decimal point select DIP switches, to make certain all switches are functioning properly.
  • Crystal-controlled time-base programmable up to 32.764S provides direct-reading for ANY rate units
  • Programmable decimal points
  • Frequency doubling
  • Leading zero blanking
  • Power-up self-test
  • IP65/NEMA-4 Protection rating
  • 0.02% Accuracy

Applications

Industrial, Imaging, Video & Vision

Warnings

If equipment is used in a manner not specified by the manufacturer, the protection provided by the equipment may be impaired.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$377.00 $ 377.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $377.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.