New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

RED LION - 508TX-A - ETHERNET SWITCH, 24VDC, 200mA, DIN RAIL

RED LION508TX-A
Image is for illustrative purposes only.
Please refer to product description
RED LION
Manufacturer:
RED LION
Newark Part Number:
72W1548
Manufacturer Part No:
508TX-A

Technical Data Sheet (324.59KB) EN
Technical Data Sheet (324.59KB) EN

Product Information
  • ETHERNET SWITCH, 24VDC, 200mA, DIN RAIL
  • Voltage Rating: 24VDC
  • Current Rating: 200mA
  • External Width: 139.7mm
  • External Depth: 88.9mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $788.00  

  1. Qty

Price

Qty Price
1+  $788.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RED LION) OR (Input / Output Modules) OR (508TX-A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----