Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RED LION
- Newark Part Number:
- 72W1547
- Manufacturer Part No:
- 116TX
-
- Technical Data Sheet (335.17KB) EN
Product Information
- ETHERNET SWITCH, 24VDC, 300mA, DIN RAIL
- Voltage Rating: 24VDC
- Current Rating: 300mA
- External Width: 50.8mm
- External Depth: 104.14mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $399.00
Price
| Qty | Price |
|---|---|
| 1+ | $399.00 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


