Low

RED LION CONTROLS  CUB7CCR0  COUNTER, 8 DIGIT, RED, BACKLIT LCD, 28V

RED LION CONTROLS-CUB7CCR0-COUNTER, 8 DIGIT, RED, BACKLIT LCD, 28V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Counting Speed: 10kHz
  • Digit Height: 8.9mm
  • No. of Digits / Alpha: 8
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Height: 22.1mm
  • Panel Cutout Width: 50.8mm
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 28VDC
  • Supply Voltage Min: 1.25VDC

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $123.31

Buy

Price

Quantity List Price
1 - 9 $123.31
10 - 24 $114.54
25 - 49 $107.04
50 - 99 $103.28
100 - 999999999 $99.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought