Low

RED LION CONTROLS  CUB5B000  COUNTER/TACHOMETER, BACKLIT LCD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Counting Speed: 20kHz
  • Digit Height: 11.7mm
  • No. of Digits / Alpha: 8
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -35°C
  • Panel Cutout Height: 33mm
  • Panel Cutout Width: 68mm
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 9V DC to 28V DC

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $258.75

Buy

Price

Quantity List Price
1 - 9 $258.75
10 - 24 $239.66
25 - 49 $221.63
50 - 99 $213.15
100 - 999999999 $203.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K7434
CUB5B000
Technical Data Sheet}  

CUB5B000

RED LION

MULTIFUNCTION COUNTER, 8DIGIT, 28VDC

MULTIFUNCTION COUNTER, 8DIGIT, 28VDC; No. of Digits / Alpha:8; Digit Height:11.7mm; Panel Cutout Height:33.02mm; Panel Cutout Width:68.07mm; Counting Speed:20kHz; Operating Temperature Min:-35°C; Operating Temperature Max:75°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

27

1+ $117.00

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
  • 20 Further stock expected to ship on Apr 17, 2014
  • 20 Further stock expected to ship on Apr 27, 2014
  • Supplier lead time 18 days

Customers Also Bought