Low

RECORD TOOLS  T3-D  PAIR JAW/SCREW, FOR NO. 3 VICE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECORD TOOLS
  • Newark Part No.: 50M5240
  • Manufacturer Part No T3-D

Product Information


  • Jaw Width: 100mm
  • SVHC: No SVHC (16-Dec-2013)
  • Vise Type: Engineers

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.03

Buy

Price

Quantity List Price
1 - 24 $39.03
25 - 49 $36.98
50 - 99 $35.37
100 - 249 $34.19
250+ $26.56

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought