Low

RECORD TOOLS  T120/6  G CLAMP, 6"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECORD TOOLS
  • Newark Part No.: 50M5231
  • Manufacturer Part No T120/6

Product Information


  • Clamp Material: -
  • SVHC: No SVHC (17-Dec-2014)
  • Throat Capacity: 150mm
  • Throat Diameter: -

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $51.30

Buy

Price

Quantity List Price
1 - 24 $51.30
25 - 49 $48.60
50 - 99 $46.48
100 - 249 $44.94
250+ $34.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58M5356
D00096

D00096

DURATOOL

G CLAMP, 6"

G CLAMP, 6"; Throat Diameter:-; Throat Capacity:152.4mm; Clamp Material:Steel; Colour:Black; Jaw Opening Max:150mm; Vice Jaw Opening Max:152.4mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

88

1+ $14.81 50+ $13.41 100+ $12.33 250+ $11.37 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/19/15

Customers Also Bought