Low

RECORD TOOLS  T120/4  G CLAMP, 4"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECORD TOOLS
  • Newark Part No.: 50M5230
  • Manufacturer Part No T120/4

Product Information


  • Clamp Material: -
  • SVHC: No SVHC (17-Dec-2014)
  • Throat Capacity: 100mm
  • Throat Diameter: -

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $37.25

Buy

Price

Quantity List Price
1 - 24 $37.25
25 - 49 $35.29
50 - 99 $33.75
100 - 249 $32.63
250+ $25.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58M5355
D00095

D00095

DURATOOL

G CLAMP, 4"

G CLAMP, 4"; Throat Diameter:-; Throat Capacity:101.6mm; Clamp Material:Steel; Colour:Black; Jaw Opening Max:100mm; Vice Jaw Opening Max:101.6mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

97

1+ $7.04 50+ $6.36 100+ $5.86 250+ $5.40 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/16/15

Customers Also Bought