Low

RECORD TOOLS  FG3  FIBRE GRIP, 3", PK2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECORD TOOLS
  • Newark Part No.: 10WX0951
  • Manufacturer Part No FG3

Product Information


  • Jaw Width: 75mm
  • SVHC: No SVHC (17-Dec-2014)
  • Vise Type: Engineers

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Pair: 2

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $26.12

Buy

Price

Quantity List Price
1 - 24 $26.12
25 - 49 $24.86
50 - 99 $23.69
100 - 249 $22.43
250+ $21.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought