Low

RN-0505S - 

Isolated Board Mount DC/DC Converter, Econoline, 1 Output, 1.25 W, 5 V, 250 mA

RN-0505S - Isolated Board Mount DC/DC Converter, Econoline, 1 Output, 1.25 W, 5 V, 250 mA

The actual product may differ from image shown

Manufacturer Part No:
RN-0505S
Newark Part No.:
63X9161
Product Range
RN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
1.25W
:
5V
:
250mA
:
-
:
-
:
-
:
-
:
RN Series
:
4.5V
:
5.5V
:
Fixed
:
DIP
:
Through Hole
:
-
:
10.1mm
:
7.62mm
:
12.6mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RN-0505S is an ECONOLINE DC/DC Unregulated Converter features an industrial ambient temperature operating range of -40 to 85°C without derating and up to 100°C ambient temperature with derating. The compact 1.25W single-output converter is especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable.
  • No external components required
  • No heat-sink required
  • 70 to 72% Efficiency
  • 1000µF Maximum capacitance load

Applications

Signal Processing, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/22/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8.74 $ 8.74
Price for:
Each
Multiple: 39 Minimum: 39
Quantity Price
39 + $8.74