Low

RECOM POWER  RCD-48-0.35/W  LED DRIVER, DC-DC, CC, 350mA, 56V, 19.6W

RECOM POWER-RCD-48-0.35/W-LED DRIVER, DC-DC, CC, 350mA, 56V, 19.6W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECOM POWER
  • Newark Part No.: 85W3525
  • Manufacturer Part No RCD-48-0.35/W

Product Information


  • DC / DC Converter Case Style: DIP

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.41

Buy

Price

Quantity List Price
1 - 24 $21.41
25 - 49 $19.36
50 - 99 $18.56
100 - 249 $17.77
250+ $16.51

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63X0014
RCD-48-0.35/W

RCD-48-0.35/W

RECOM POWER

LED DRIVER, DC-DC, CC, 0.35A, 56V

LED DRIVER, DC-DC, CC, 0.35A, 56V; Product Range:RECOM POWER - RCD-48 Series; LED Driver Mode:Constant Current; Input Voltage Min:9V; Input Voltage Max:60V; Output Current:350mA; Output Voltage Max:56V; Output Power Max:19.6W

  Write a Review | Ask a Question

12

1+ $22.50 50+ $20.41 100+ $18.70 250+ $17.37 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought