Low

RECOM POWER  RCD-24-0.35/W/X3  LED DRIVER, DC-DC, CC, 350mA, 35V, 12W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECOM POWER
  • Newark Part No.: 85W3513
  • Manufacturer Part No RCD-24-0.35/W/X3

Product Information


  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Panel
  • Dimming Control Type: PWM / Analogue
  • Input Voltage Max: 36V
  • Input Voltage Min: 4.5V
  • LED Driver Mode: Constant Current
  • Output Current: 350mA
  • Output Power Max: 12.25W
  • Output Voltage Max: 35V
  • Product Range: RECOM POWER - RCD-24 Series

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.31

Buy

Price

Quantity List Price
1 - 24 $12.31
25 - 49 $11.13
50 - 99 $10.67
100 - 249 $10.21
250+ $9.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought