Low

RECOM POWER  RCD-24-0.35/SMD/OF  LED Driver DC/DC Converter, Constant Current, Adjustable, RCD-24 Series, Panel, Analogue, Digital

RECOM POWER RCD-24-0.35/SMD/OF
Technical Data Sheet (329.28KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
RCD-24 Series
DC / DC Converter Mounting:
Panel
Dimming Control Type:
Analogue, Digital
Output Power Max:
12.25W
Output Voltage Max:
35V
Output Current:
350mA
Input Voltage Min:
4.5V
Input Voltage Max:
36V
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products